Part Details for M83723/60-222RP by Amphenol Corporation
Overview of M83723/60-222RP by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for M83723/60-222RP
M83723/60-222RP CAD Models
M83723/60-222RP Part Data Attributes
|
M83723/60-222RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/60-222RP
Amphenol Corporation
Connector Accessory, Dust Cap,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | DUST CAP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Used With | CONNECTOR |