Part Details for M85049/10-137Z by Glenair Inc
Overview of M85049/10-137Z by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M85049/10-137Z
M85049/10-137Z CAD Models
M85049/10-137Z Part Data Attributes
|
M85049/10-137Z
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/10-137Z
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |
Alternate Parts for M85049/10-137Z
This table gives cross-reference parts and alternative options found for M85049/10-137Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/10-137Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/10-137W | Connector Accessory, | Amphenol Corporation | M85049/10-137Z vs M85049/10-137W |
M85049/10-137N | Connector Accessory, | Amphenol Corporation | M85049/10-137Z vs M85049/10-137N |
M85049/10-137N | Connector Accessory | Glenair Inc | M85049/10-137Z vs M85049/10-137N |