Part Details for M85049/1066W by SOURIAU-SUNBANK
Overview of M85049/1066W by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M85049/1066W
M85049/1066W CAD Models
M85049/1066W Part Data Attributes
|
M85049/1066W
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
M85049/1066W
SOURIAU-SUNBANK
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-26482; MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 32 |