Part Details for M85049/11-26Z by Amphenol Corporation
Results Overview of M85049/11-26Z by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/11-26Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
A850491126Z
|
Avnet Americas | Environmental Backshell Spin Coupling for MIL-DTL-26482 Series II/MIL-DTL-5015 Matrix/MIL-DTL-83723 Series III Circular Connector Straight Shell Size - Bulk (Alt: A850491126Z) COO: India Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$61.4485 / $66.3190 | Buy Now |
Part Details for M85049/11-26Z
M85049/11-26Z CAD Models
M85049/11-26Z Part Data Attributes
|
|
M85049/11-26Z
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/11-26Z
Amphenol Corporation
Circular Conn Accessory, Backshell, Aluminum Alloy,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Factory Lead Time | 12 Weeks | |
| Associated Backshell Mil-Specs | Mil-Dtl-5015, Mil-Dtl-26482, Mil-Dtl-83723 | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Aluminum Alloy | |
| Military Connector Accessory Name | Backshell | |
| Shell Sizes | 18; 27 |
Alternate Parts for M85049/11-26Z
This table gives cross-reference parts and alternative options found for M85049/11-26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/11-26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M85049/11-26W | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/11-26Z vs M85049/11-26W |
| M85049/11-26N | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/11-26Z vs M85049/11-26N |