Part Details for M85049/130-04V by Glenair Inc
Overview of M85049/130-04V by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Price & Stock for M85049/130-04V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM2881
|
Newark | Gasket |Glenair M85049/130-04V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6300 / $94.3400 | Buy Now |
DISTI #
M85049/130-04V
|
Avnet Americas | Gasket for MIL-DTL-5015 Series Circular Connectors Viton - Bulk (Alt: M85049/130-04V) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEM85049/130-04V
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
|
JRH Electronics | 0 |
|
$104.7380 / $174.4310 | Buy Now |
Part Details for M85049/130-04V
M85049/130-04V CAD Models
M85049/130-04V Part Data Attributes
|
M85049/130-04V
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/130-04V
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | AS85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | VITON | |
Military Connector Accessory Name | GASKET |
Alternate Parts for M85049/130-04V
This table gives cross-reference parts and alternative options found for M85049/130-04V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/130-04V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/130-04S | Connector Accessory | Glenair Inc | M85049/130-04V vs M85049/130-04S |
M85049/130-04S | Connector Accessory, | Spacecraft Components Corp | M85049/130-04V vs M85049/130-04S |
M85049/130-04F | Connector Accessory | Glenair Inc | M85049/130-04V vs M85049/130-04F |
M85049/130-04V | Connector Accessory, | Spacecraft Components Corp | M85049/130-04V vs M85049/130-04V |
M85049/130-04C | Connector Accessory | Glenair Inc | M85049/130-04V vs M85049/130-04C |
M85049/130-04M | Connector Accessory, | Spacecraft Components Corp | M85049/130-04V vs M85049/130-04M |
M85049/130-04C | Connector Accessory, | Spacecraft Components Corp | M85049/130-04V vs M85049/130-04C |