Part Details for M85049/17-20W08C by Defense Logistics Agency
Overview of M85049/17-20W08C by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Part Details for M85049/17-20W08C
M85049/17-20W08C CAD Models
M85049/17-20W08C Part Data Attributes
|
M85049/17-20W08C
Defense Logistics Agency
Buy Now
|
Compare Parts:
M85049/17-20W08C
Defense Logistics Agency
Connector Accessory, Backshell-shielded, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-C-38999 | |
Associated Mil-Specs | MIL-C-38999 | |
Backshell Clamping | BARS/STRAPS | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL-SHIELDED | |
Shell Sizes | 20, 21 |
Alternate Parts for M85049/17-20W08C
This table gives cross-reference parts and alternative options found for M85049/17-20W08C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/17-20W08C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/1720W08A | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/17-20W08C vs M85049/1720W08A |
M85049/1720N08A | Connector Accessory | Glenair Inc | M85049/17-20W08C vs M85049/1720N08A |
M85049/1720W08B | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/17-20W08C vs M85049/1720W08B |
M85049/1720W08C | Connector Accessory | Glenair Inc | M85049/17-20W08C vs M85049/1720W08C |
M85049/17-20N08 | Connector Accessory, Backshell-shielded, Aluminum, | Defense Logistics Agency | M85049/17-20W08C vs M85049/17-20N08 |
M85049/17-20N08B | Connector Accessory, Backshell-shielded, Aluminum, | Defense Logistics Agency | M85049/17-20W08C vs M85049/17-20N08B |
M85049/1720N08C | Connector Accessory | Glenair Inc | M85049/17-20W08C vs M85049/1720N08C |
M85049/1720N08C | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/17-20W08C vs M85049/1720N08C |
M85049/1720N08B | Connector Accessory | Glenair Inc | M85049/17-20W08C vs M85049/1720N08B |
M85049/1720W08C | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/17-20W08C vs M85049/1720W08C |