Part Details for M85049/27-10N by Glenair Inc
Results Overview of M85049/27-10N by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/27-10N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AH1449
|
Newark | Circular Connector Strain Relief |Glenair M85049/27-10N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$31.4800 / $71.2000 | Buy Now |
|
DISTI #
M85049/27-10N
|
Avnet Americas | - Bulk (Alt: M85049/27-10N) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3375 / $74.1600 | Buy Now |
|
DISTI #
GLEM85049/27-10N
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$37.0632 / $107.1200 | Buy Now |
|
DISTI #
GLEM85049/27-10N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$37.0632 / $107.1200 | Buy Now |
Part Details for M85049/27-10N
M85049/27-10N CAD Models
M85049/27-10N Part Data Attributes
|
|
M85049/27-10N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/27-10N
Glenair Inc
Connector Accessory, Nut Item,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 3 Weeks | |
| Associated Mil-Specs | Mil-Dtl-27599, Mil-Dtl-38999 | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Military Connector Accessory Name | Nut Item | |
| Shell Sizes | 10 |
Alternate Parts for M85049/27-10N
This table gives cross-reference parts and alternative options found for M85049/27-10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/27-10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M85049/27-10W | Glenair Inc | $30.1990 | Connector Accessory | M85049/27-10N vs M85049/27-10W |
| M85049/27-10W | Amphenol Corporation | $4.1490 | Connector Accessory, | M85049/27-10N vs M85049/27-10W |
| M85049/27-10N | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/27-10N vs M85049/27-10N |
M85049/27-10N Frequently Asked Questions (FAQ)
-
The operating temperature range of M85049/27-10N is -65°C to 200°C, making it suitable for high-reliability applications in extreme environments.
-
Yes, M85049/27-10N is designed to withstand high-vibration environments, making it suitable for use in aerospace, defense, and other applications where vibration is a concern.
-
The typical insertion force for M85049/27-10N is around 10-15 pounds per contact, depending on the specific application and mating connector.
-
Yes, M85049/27-10N is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's essential to consult the manufacturer's specifications and testing data to ensure the connector meets the specific requirements of your application.
-
The mating cycle life of M85049/27-10N is typically around 500-1000 cycles, depending on the specific application and usage. However, this can vary depending on factors such as insertion force, vibration, and environmental conditions.