Part Details for M85049/33-2-14N by Glenair Inc
Overview of M85049/33-2-14N by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M85049/33-2-14N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1833
|
Newark | Connector |Glenair M85049/33-2-14N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$79.5900 / $255.1500 | Buy Now |
DISTI #
49AC4723
|
Newark | M85049/33-2-14N Rohs Compliant: No |Glenair M85049/33-2-14N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$34.7000 | Buy Now |
DISTI #
92AJ8769
|
Newark | Connector Accessory |Glenair M85049/33-2-14N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9500 / $74.8200 | Buy Now |
DISTI #
3937-M85049/33-2-14N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$370.0900 | Buy Now |
DISTI #
M85049/33-2-14N
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Electroless Nickel Plated 14 Shell Size - Bulk (Alt: M85049/33-2-14N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1175 Factory Stock |
|
$37.1226 | Buy Now |
DISTI #
654-M85049/33-2-14N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHIELD TERMINATION RoHS: Compliant | 17 |
|
$54.0800 / $202.8600 | Buy Now |
|
Onlinecomponents.com | Crimp Ring Backshell 180° 14 Shell Size Electroless Nickel Aluminum |
10 Partner Stock |
|
$49.6600 / $141.4700 | Buy Now |
|
Quest Components | Cylindrical Connectors, Shielding Accessory | 5 |
|
$25.5060 | Buy Now |
DISTI #
M85049/33-2-14N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHIELD TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 268 In Stock |
|
$26.1600 / $41.8600 | Buy Now |
DISTI #
M85049/33-2-14N
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Electroless Nickel Plated 14 Shell Size - Bulk (Alt: M85049/33-2-14N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1175 Factory Stock |
|
$34.6940 | Buy Now |
Part Details for M85049/33-2-14N
M85049/33-2-14N CAD Models
M85049/33-2-14N Part Data Attributes
|
M85049/33-2-14N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/33-2-14N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |
Alternate Parts for M85049/33-2-14N
This table gives cross-reference parts and alternative options found for M85049/33-2-14N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/33-2-14N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/33-2-14W | Connector Accessory | Glenair Inc | M85049/33-2-14N vs M85049/33-2-14W |
M85049/33-2-14Z | Connector Accessory, | Glenair Inc | M85049/33-2-14N vs M85049/33-2-14Z |