Part Details for M85049/33-2-18W by Glenair Inc
Overview of M85049/33-2-18W by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M85049/33-2-18W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1838
|
Newark | Connector |Glenair M85049/33-2-18W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$90.9900 / $291.7400 | Buy Now |
DISTI #
3937-M85049/33-2-18W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$423.2500 | Buy Now |
DISTI #
M85049/33-2-18W
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 18 - Bulk (Alt: M85049/33-2-18W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 287 Factory Stock |
|
$68.9430 / $324.1500 | Buy Now |
DISTI #
631-M85049/33-2-18W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CRMP RING BKSHELL SH SZ 18 OLIVE DRAB | 0 |
|
$68.6000 / $161.2400 | Order Now |
DISTI #
M85049/33-2-18W
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 18 - Bulk (Alt: M85049/33-2-18W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 287 Factory Stock |
|
$68.9430 / $324.1500 | Buy Now |
DISTI #
M85049/33-2-18W
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 18 - Bulk (Alt: M85049/33-2-18W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 287 Factory Stock |
|
$68.9430 / $324.1500 | Buy Now |
DISTI #
GLEM85049/33-2-18W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$92.1418 / $359.0585 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters CRMP RING BKSHELL SH SZ 18 OLIVE DRAB Min Qty: 1 | 172 |
|
$186.0300 / $332.4600 | Buy Now |
Part Details for M85049/33-2-18W
M85049/33-2-18W CAD Models
M85049/33-2-18W Part Data Attributes
|
M85049/33-2-18W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/33-2-18W
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |
Alternate Parts for M85049/33-2-18W
This table gives cross-reference parts and alternative options found for M85049/33-2-18W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/33-2-18W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/33-2-18Z | Connector Accessory, | Glenair Inc | M85049/33-2-18W vs M85049/33-2-18Z |
M85049/33-2-18N | Connector Accessory | Glenair Inc | M85049/33-2-18W vs M85049/33-2-18N |