Part Details for M85049/38-13W by Amphenol PCD
Overview of M85049/38-13W by Amphenol PCD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38-13W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3179
|
Newark | Circular Strain Relief, Size 13 Aluminium, Connector Shell Size:13, Cable Diameter Max:8.33Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Shell Size 13 Connectors, Cable Exit Angle:180°Rohs Compliant: No |Amphenol Pcd M85049/38-13W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 989 |
|
$10.3700 / $13.0200 | Buy Now |
DISTI #
1600-M85049/38-13W-ND
|
DigiKey | CONN CABLE CLAMP SZ13 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2003 In Stock |
|
$6.3800 / $7.7500 | Buy Now |
DISTI #
72630491
|
RS | Backshells, Strain Relief, STR, CAD | Amphenol Pcd M85049/38-13W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 |
|
$11.0700 / $15.3700 | Buy Now |
|
Bisco Industries | 35 |
|
Buy Now | ||
DISTI #
PCMM85049/38-13W
|
Heilind Electronics | PCDM85049/38-13W | Americas - 113 in Stock125 On Order |
|
$10.2670 / $12.5486 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.6600 / $14.8200 | Buy Now | |
DISTI #
PCMM85049/38-13W
|
Interstate Connecting Components | PCDM85049/38-13W | 340375 On Order |
|
$10.2670 / $12.5486 | Buy Now |
|
CDM Electronics | Strain Relief Strt OD Cad Sz13 Package Multiple: 1 | 0 |
|
$8.7700 / $14.3700 | RFQ |
DISTI #
2396323
|
element14 Asia-Pacific | STRAIN RELIEF, MIL-DTL-38999 CONNECTOR RoHS: Not Compliant Min Qty: 1 Container: Each | 109 |
|
$12.1558 / $12.7945 | Buy Now |
DISTI #
2396323
|
Farnell | STRAIN RELIEF, MIL-DTL-38999 CONNECTOR RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 26 |
|
$8.8962 / $11.0078 | Buy Now |