Part Details for M85049/38-15W by Glenair Inc
Overview of M85049/38-15W by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38-15W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2214
|
Newark | Strain Relief, Sz 15, 11.6Mm, Alum, Connector Shell Size:15, Cable Diameter Max:11.6Mm, Strain Relief Material:Aluminum, Product Range:-, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Yes |Glenair M85049/38-15W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
Buy Now | |
DISTI #
49AC4739
|
Newark | M85049/38-15W Rohs Compliant: No |Glenair M85049/38-15W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9500 / $142.0000 | Buy Now |
DISTI #
3937-M85049/38-15W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$267.2200 | Buy Now |
DISTI #
M85049/38-15W
|
Avnet Americas | Connector Accessories Strain Relief Shell Size 15 Aluminum Cadmium Olive Drab Over Electroless Nickel - Bulk (Alt: M85049/38-15W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 333 Factory Stock |
|
$149.9700 | Buy Now |
DISTI #
654-M85049/38-15W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters G/A 38999 15 STR GRN RoHS: Not Compliant | 97 |
|
$49.3700 / $253.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$6.0750 / $9.0000 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 2 |
|
$12.0000 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 1 |
|
$22.8262 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 1 |
|
$217.0000 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 3 |
|
$52.7250 | Buy Now |
Part Details for M85049/38-15W
M85049/38-15W CAD Models
M85049/38-15W Part Data Attributes
|
M85049/38-15W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/38-15W
Glenair Inc
Connector Accessory, Strain Relief, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 15 |
Alternate Parts for M85049/38-15W
This table gives cross-reference parts and alternative options found for M85049/38-15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/38-15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/38-15S | Connector Accessory, Strain Relief, Stainless Steel, | Defense Logistics Agency | M85049/38-15W vs M85049/38-15S |
M85049/38-15W | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/38-15W vs M85049/38-15W |
M85049/38-15A | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/38-15W vs M85049/38-15A |
M85049/38-15N | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/38-15W vs M85049/38-15N |