-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Strain Relief, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3209
|
Avnet Americas | Circular Connector Clamp, Right Angle, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: 03P3209) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$21.1800 / $22.6400 | Buy Now |
DISTI #
PCD M85049/39S15W
|
Avnet Americas | Circular Connector Clamp, Right Angle, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: PCD M85049/39S15W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/39S15W
|
Avnet Americas | Circular Connector Clamp, Right Angle, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: M85049/39S15W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$19.0281 | Buy Now |
DISTI #
A8504939S15W
|
Avnet Americas | Circular Connector Clamp, Right Angle, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: A8504939S15W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$18.3055 | Buy Now |
DISTI #
523-85049/39S15W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 39 Backshell Strain Relief Clamp RoHS: Not Compliant | 15 |
|
$20.3500 / $23.6600 | Buy Now |
DISTI #
M85049/39S15W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters 39 Backshell Strain Relief Clamp Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 135 In Stock |
|
$18.2300 / $23.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/39S15W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/39S15W
Amphenol Corporation
Connector Accessory, Strain Relief, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 15; D |
This table gives cross-reference parts and alternative options found for M85049/39S15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/39S15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/39S15A | Connector Accessory, Strain Relief, Aluminum Alloy | Amphenol Corporation | M85049/39S15W vs M85049/39S15A |
M85049/39S15N | Connector Accessory | Glenair Inc | M85049/39S15W vs M85049/39S15N |
M85049/39S15S | Connector Accessory | Glenair Inc | M85049/39S15W vs M85049/39S15S |
M85049/39S15A | Connector Accessory, | Glenair Inc | M85049/39S15W vs M85049/39S15A |