Part Details for M85049/51S14W by Amphenol Corporation
Overview of M85049/51S14W by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/51S14W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/51S14W
|
Avnet Americas | BACKSHELL SR 90DEG SL OD CAD SIZE 14 - Bulk (Alt: PCD M85049/51S14W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
03P3263
|
Avnet Americas | BACKSHELL SR 90DEG SL OD CAD SIZE 14 - Bulk (Alt: 03P3263) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 24 Partner Stock |
|
$20.5300 / $23.6700 | Buy Now |
DISTI #
A8504951S14W
|
Avnet Americas | BACKSHELL SR 90DEG SL OD CAD SIZE 14 - Bulk (Alt: A8504951S14W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$13.6930 / $22.0064 | Buy Now |
DISTI #
523-85049/51S14W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A SL OD CAD SZ 14 RoHS: Not Compliant | 45 |
|
$17.8500 / $24.3100 | Buy Now |
DISTI #
M85049/51S14W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A SL OD CAD SZ 14 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
$17.6500 / $23.8600 | Buy Now |
Part Details for M85049/51S14W
M85049/51S14W CAD Models
M85049/51S14W Part Data Attributes
|
M85049/51S14W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/51S14W
Amphenol Corporation
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 12; 14 |
Alternate Parts for M85049/51S14W
This table gives cross-reference parts and alternative options found for M85049/51S14W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/51S14W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/51S14W | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/51S14W vs M85049/51S14W |
M85049/51S14N | Connector Accessory | Amphenol Corporation | M85049/51S14W vs M85049/51S14N |
M85049/51S14S | Connector Accessory, Strain Relief, Stainless Steel, | Defense Logistics Agency | M85049/51S14W vs M85049/51S14S |