Part Details for M85049/52-1-16N by Amphenol Corporation
Results Overview of M85049/52-1-16N by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/52-1-16N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03P3376
|
Avnet Americas | - Bulk (Alt: 03P3376) COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 Partner Stock |
|
$8.6700 / $9.8400 | Buy Now |
|
DISTI #
A8504952116N
|
Avnet Americas | - Bulk (Alt: A8504952116N) COO: India RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2120 / $11.0382 | Buy Now |
|
DISTI #
M85049/52-1-16N
|
Avnet Abacus | (Alt: M85049/52-1-16N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/52-1-16N
M85049/52-1-16N CAD Models
M85049/52-1-16N Part Data Attributes
|
|
M85049/52-1-16N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/52-1-16N
Amphenol Corporation
Connector Accessory,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Finish: Nickel | |
| Associated Mil-Specs | Mil-Dtl-26482, Mil-Dtl-5015, Mil-Dtl-83723 | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Aluminum Alloy | |
| Military Connector Accessory Name | Strain Relief | |
| Shell Sizes | 16 |
Alternate Parts for M85049/52-1-16N
This table gives cross-reference parts and alternative options found for M85049/52-1-16N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/52-1-16N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M85049/52-116S | Glenair Inc | Check for Price | Connector Accessory | M85049/52-1-16N vs M85049/52-116S |
| M85049/52-1-16A | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/52-1-16N vs M85049/52-1-16A |
| M85049/52-116N | Glenair Inc | Check for Price | Connector Accessory, Strain Relief, Aluminum Alloy, | M85049/52-1-16N vs M85049/52-116N |
| M85049/52-116A | Glenair Inc | Check for Price | Connector Accessory | M85049/52-1-16N vs M85049/52-116A |
| M85049/52-116W | Amphenol Corporation | Check for Price | General Conn Accessory, Strain Relief, Aluminum Alloy | M85049/52-1-16N vs M85049/52-116W |
| M85049/52-1-16N | SOURIAU-SUNBANK | Check for Price | Connector Accessory, Strain Relief, | M85049/52-1-16N vs M85049/52-1-16N |
M85049/52-1-16N Frequently Asked Questions (FAQ)
-
The operating temperature range of the M85049/52-1-16N connector is -65°C to 200°C.
-
Yes, the M85049/52-1-16N connector is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
-
The M85049/52-1-16N connector has a mating cycle life of 500 cycles minimum.
-
Yes, the M85049/52-1-16N connector is RoHS compliant and meets the requirements of the European Union's Restriction of Hazardous Substances directive.
-
The typical insertion force of the M85049/52-1-16N connector is 10-15 pounds per contact.