Part Details for M85049/52-1-18N by SOURIAU-SUNBANK
Overview of M85049/52-1-18N by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M85049/52-1-18N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/52-1-18N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Backshell RoHS: Compliant | 0 |
|
$22.3300 / $30.1500 | Order Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 1 |
|
$20.0206 / $21.4506 | Buy Now |
DISTI #
M85049/52-1-18N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SUNBANK BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 80 In Stock |
|
$24.0300 | Buy Now |
DISTI #
SOMM85049/52-1-18N
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for M85049/52-1-18N
M85049/52-1-18N CAD Models
M85049/52-1-18N Part Data Attributes
|
M85049/52-1-18N
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
M85049/52-1-18N
SOURIAU-SUNBANK
Connector Accessory, Strain Relief,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-5015, MIL-C-26482, MIL-C-81703, MIL-C-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF |
Alternate Parts for M85049/52-1-18N
This table gives cross-reference parts and alternative options found for M85049/52-1-18N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/52-1-18N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/52-1-18A | Connector Accessory, | Amphenol Corporation | M85049/52-1-18N vs M85049/52-1-18A |