Part Details for M85049/60-1A40 by Defense Logistics Agency
Overview of M85049/60-1A40 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-101A40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-801A40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
98401-101A40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Part Details for M85049/60-1A40
M85049/60-1A40 CAD Models
M85049/60-1A40 Part Data Attributes
|
M85049/60-1A40
Defense Logistics Agency
Buy Now
|
Compare Parts:
M85049/60-1A40
Defense Logistics Agency
Connector Accessory, Shrink Boot Adapter, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | FOR DRAIN HOLE ADD LETTER D AFTER PART NUMBER | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | SHRINK BOOT ADAPTER | |
Shell Sizes | 40 |