Part Details for M85049/84N10N03 by Glenair Inc
Overview of M85049/84N10N03 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/84N10N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4236
|
Newark | Connector |Glenair M85049/84N10N03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$114.5700 / $438.7800 | Buy Now |
DISTI #
3937-M85049/84N10N03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$666.9200 | Buy Now |
DISTI #
M85049/84N10N03
|
Avnet Americas | Banding Backshell with Non-Detented Self-Locking Coupling Size 10 Right Angle Entry Electroless Nickel - Bulk (Alt: M85049/84N10N03) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$108.0308 / $487.5300 | Buy Now |
DISTI #
631-M85049/84N10N03
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks | 0 |
|
$113.1600 / $433.4100 | Order Now |
DISTI #
M85049/84N10N03
|
Avnet Americas | Banding Backshell with Non-Detented Self-Locking Coupling Size 10 Right Angle Entry Electroless Nickel - Bulk (Alt: M85049/84N10N03) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$108.0308 / $487.5300 | Buy Now |
DISTI #
M85049/84N10N03
|
Avnet Americas | Banding Backshell with Non-Detented Self-Locking Coupling Size 10 Right Angle Entry Electroless Nickel - Bulk (Alt: M85049/84N10N03) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$89.8128 / $487.5300 | Buy Now |
DISTI #
GLEM85049/84N10N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$116.0111 / $540.0333 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells BANDING BCKSHELL R/A SIZE 10 Min Qty: 1 | 15 |
|
$300.2800 / $500.0300 | Buy Now |
Part Details for M85049/84N10N03
M85049/84N10N03 CAD Models
M85049/84N10N03 Part Data Attributes
|
M85049/84N10N03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/84N10N03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |