-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
A850498813W03
|
Avnet Americas | - Bulk (Alt: A850498813W03) COO: India RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8570 / $37.3139 | Buy Now |
|
DISTI #
M85049/88-13W03
|
Avnet Abacus | (Alt: M85049/88-13W03) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
M85049/88-13W03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/88-13W03
Amphenol Corporation
Connector Accessory,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL CORP | |
| Reach Compliance Code | Unknown | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Amphenol | |
| Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
| Backshell Clamping | BAND | |
| Connector Support Type | CIRCULAR CONN ACCESSORY | |
| DIN Conformance | NO | |
| IEC Conformance | NO | |
| MIL Conformance | YES | |
| Material | ALUMINIUM ALLOY | |
| Military Connector Accessory Name | BACKSHELL | |
| Shell Sizes | 13; C |
The operating temperature range of M85049/88-13W03 is -65°C to 200°C.
Yes, M85049/88-13W03 is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
The mating cycle life of M85049/88-13W03 is 500 cycles minimum.
Yes, M85049/88-13W03 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The typical insertion force of M85049/88-13W03 is 10-15 pounds per contact.