Part Details for M85049/90-19Z03 by Amphenol Corporation
Results Overview of M85049/90-19Z03 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/90-19Z03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
A850499019Z03
|
Avnet Americas | 90 SELF-LOCKING BAND LOCK ADAPTER FOR D38999 SERIES III & IV SIZE 19 BLACK ZINC NICKEL FINISH - Bulk (Alt: A850499019Z03) COO: India Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$61.7808 / $72.7423 | Buy Now |
Part Details for M85049/90-19Z03
M85049/90-19Z03 CAD Models
M85049/90-19Z03 Part Data Attributes
|
|
M85049/90-19Z03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/90-19Z03
Amphenol Corporation
Connector Accessory,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Factory Lead Time | 12 Weeks | |
| Associated Backshell Mil-Specs | Mil-Dtl-38999 Series Iii & Iv | |
| Backshell Clamping | Band | |
| Connector Support Type | Circular Conn Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Aluminium Alloy | |
| Military Connector Accessory Name | Backshell | |
| Shell Sizes | 19; F |
Alternate Parts for M85049/90-19Z03
This table gives cross-reference parts and alternative options found for M85049/90-19Z03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/90-19Z03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M85049/90-19Z03 | Defense Logistics Agency | Check for Price | General Conn Accessory, Backshell, Aluminum Alloy, | M85049/90-19Z03 vs M85049/90-19Z03 |