Part Details for M85049/95-20A by Defense Logistics Agency
Overview of M85049/95-20A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Part Details for M85049/95-20A
M85049/95-20A CAD Models
M85049/95-20A Part Data Attributes:
|
M85049/95-20A
Defense Logistics Agency
Buy Now
|
Compare Parts:
M85049/95-20A
Defense Logistics Agency
Connector Accessory, Plate, Aluminum, Stainless Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-5015, MIL-C-83723, MIL-C-26482, MIL-C-27599, MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM, STAINLESS STEEL | |
Military Connector Accessory Name | PLATE | |
Shell Sizes | 19, 20 |