Part Details for M8805/65-001 by Honeywell Sensing and Control
Overview of M8805/65-001 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8805/65-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3198
|
Newark | Sealed Switch |Honeywell M8805/65-001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,531.6600 / $1,678.9300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - PRF - 8805 Symbol 2, Pin Plunger Actuator, Lead Wire Termination, SPNO (1) & SPNC (1) Circuiteries, Fine Silver Contact, 4 Amp Resistive Load, 2 Amp Inductive Load, and 4 Amp Motor Load at 28 Vdc. |
33 On Order |
|
$1,317.5400 / $1,347.6400 | Buy Now |
DISTI #
1EN75-R3
|
TTI | Limit Switches ENCLOSED SW DPDT 5A Top Plunger Screw Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$1,313.1200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - PRF - 8805 Symbol 2, Pin Plunger Actuator, Lead Wire Termination, SPNO (1) & SPNC (1) Circuiteries, Fine Silver Contact, 4 Amp Resistive Load, 2 Amp Inductive Load, and 4 Amp Motor Load at 28 Vdc. |
33 On Order |
|
$1,317.5400 / $1,347.6400 | Buy Now |
Part Details for M8805/65-001
M8805/65-001 CAD Models
M8805/65-001 Part Data Attributes
|
M8805/65-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
M8805/65-001
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 7.37mm, Connector Terminal, Steel Plunger Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 7.37 mm | |
Actuator Type | STEEL PLUNGER | |
Additional Feature | 2 SWITCHES ARE AVILABLE | |
Body Height | 73.41 mm | |
Body Length or Diameter | 25.4 mm | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Pre-Travel-Max | 1.02 mm | |
Sealing | CORROSION PROOF; EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
Alternate Parts for M8805/65-001
This table gives cross-reference parts and alternative options found for M8805/65-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8805/65-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1HE1-S | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 7.37mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded | Honeywell Sensing and Control | M8805/65-001 vs 1HE1-S |