Part Details for M8GNP-102 by Sumida Corporation
Overview of M8GNP-102 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M8GNP-102
M8GNP-102 CAD Models
M8GNP-102 Part Data Attributes
|
M8GNP-102
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
M8GNP-102
Sumida Corporation
Variable Inductor, Shielded, 3030, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3030 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Shielded | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Height | 11 mm | |
Package Length | 7.7 mm | |
Package Style | PCB Mount | |
Package Width | 7.7 mm | |
Quality Factor-Min (at L-nom) | 80 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |