Part Details for M93C46-WDW6TP by STMicroelectronics
Results Overview of M93C46-WDW6TP by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C46-WDW6TP Information
M93C46-WDW6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M93C46-WDW6TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9312
|
Newark | Eeprom, 1Kbit, Tssop-8, Memory Configuration:128 X 8Bit, Interfaces:Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M93C46-WDW6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1685 |
|
$0.1360 / $0.1470 | Buy Now |
|
DISTI #
26AM3986
|
Newark | Gp Eeprom_Mm |Stmicroelectronics M93C46-WDW6TP RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 | Buy Now |
|
DISTI #
M93C46-WDW6TP
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M93C46-WDW6TP) COO: China RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0773 / $0.0796 | Buy Now |
|
DISTI #
51AC9312
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 51AC9312) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1685 Partner Stock |
|
$0.1550 / $0.1860 | Buy Now |
|
|
STMicroelectronics | 1 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM COO: France RoHS: Compliant Min Qty: 1 | 16043 |
|
$0.1500 / $0.1800 | Buy Now |
|
|
Bristol Electronics | 4563 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 9 | 4000 |
|
$0.0894 / $0.5963 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 100 |
|
$0.2925 / $0.4500 | Buy Now |
|
|
Bristol Electronics | 67 |
|
RFQ | ||
|
DISTI #
M93C46-WDW6TP
|
TME | IC: EEPROM memory, 1kbEEPROM, Microwire, 128x8bit, 2.5÷5.5V, 2MHz Min Qty: 1 | 3995 |
|
$0.1110 / $0.1600 | Buy Now |
US Tariff Estimator: M93C46-WDW6TP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M93C46-WDW6TP
M93C46-WDW6TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M93C46-WDW6TP Part Data Attributes
|
|
M93C46-WDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C46-WDW6TP
STMicroelectronics
1 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 2 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64x16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.00001 A | |
| Supply Current-Max | 0.0015 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Software |
Alternate Parts for M93C46-WDW6TP
This table gives cross-reference parts and alternative options found for M93C46-WDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C46-WDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M93C46-WDW1T | STMicroelectronics | Check for Price | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, PLASTIC, TSSOP-8 | M93C46-WDW6TP vs M93C46-WDW1T |
| M93C46-WDW3G | STMicroelectronics | Check for Price | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | M93C46-WDW6TP vs M93C46-WDW3G |
| M93C46-WDW7G | STMicroelectronics | Check for Price | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | M93C46-WDW6TP vs M93C46-WDW7G |
M93C46-WDW6TP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M93C46-WDW6TP is 5 MHz.
-
The M93C46-WDW6TP has 1024 bytes of user memory.
-
The M93C46-WDW6TP has an endurance of 100,000 write cycles.
-
The M93C46-WDW6TP has a data retention period of 40 years.
-
Yes, the M93C46-WDW6TP is compatible with the I2C bus protocol.