-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Kbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9791
|
Newark | Eeprom S Spi |Stmicroelectronics M95010-WMN6P Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8600-5-ND
|
DigiKey | IC EEPROM 1KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2944 In Stock |
|
$0.2080 / $0.3000 | Buy Now |
DISTI #
M95010-WMN6P
|
Avnet Americas | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M95010-WMN6P) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1605 | Buy Now |
DISTI #
511-M95010-WMN6P
|
Mouser Electronics | EEPROM 2.5 V to 5.5V 1k RoHS: Compliant | 4286 |
|
$0.1930 / $0.2900 | Buy Now |
|
Future Electronics | M951010 Series 5.5 V 1 Kb SPI 20 MHz Surface Mount EEPROM Memory IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 800Tube |
|
$0.1930 / $0.2300 | Buy Now |
DISTI #
M95010-WMN6P
|
Avnet Americas | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M95010-WMN6P) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5191 | Buy Now |
DISTI #
M95010-WMN6P
|
TME | IC: EEPROM memory, 1kbEEPROM, SPI, 128x8bit, 2.5÷5.5V, SO8, serial Min Qty: 3 | 438 |
|
$0.1790 / $0.3200 | Buy Now |
DISTI #
M95010-WMN6P
|
Avnet Americas | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M95010-WMN6P) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5191 | Buy Now |
DISTI #
M95010-WMN6P
|
Avnet Silica | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin SO N (Alt: M95010-WMN6P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 5 Days | Silica - 2800 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC EEPROM 1KBIT SPI 20MHZ 8SO | 1007 |
|
$0.2003 / $0.3611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95010-WMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95010-WMN6P
STMicroelectronics
1 Kbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95010-WMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95010-WMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95010-WMN6TP | 1 Kbit SPI bus EEPROM with high-speed clock | STMicroelectronics | M95010-WMN6P vs M95010-WMN6TP |
M95010-WMN6G | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95010-WMN6P vs M95010-WMN6G |
M95010-WMN6TR | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M95010-WMN6P vs M95010-WMN6TR |