-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 Kbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_06545713
|
Arrow Electronics | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2350 | Europe - 2500 |
|
$0.3521 / $0.4132 | Buy Now |
DISTI #
E02:0323_00037332
|
Arrow Electronics | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2352 | Europe - 2500 |
|
$0.2796 / $0.3378 | Buy Now |
DISTI #
V72:2272_06555891
|
Arrow Electronics | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2324 Container: Cut Strips | Americas - 1581 |
|
$0.2268 / $0.2500 | Buy Now |
DISTI #
497-8686-1-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
18761 In Stock |
|
$0.3634 / $0.5800 | Buy Now |
DISTI #
60618369
|
Verical | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R Min Qty: 32 Package Multiple: 1 | Americas - 7295 |
|
$0.4838 / $0.9838 | Buy Now |
DISTI #
78812067
|
Verical | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2350 | Americas - 2500 |
|
$0.3521 / $0.4132 | Buy Now |
DISTI #
77686686
|
Verical | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2352 | Americas - 2500 |
|
$0.2581 / $0.3119 | Buy Now |
DISTI #
69099831
|
Verical | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R Min Qty: 26 Package Multiple: 1 Date Code: 2324 | Americas - 1581 |
|
$0.2268 / $0.2422 | Buy Now |
DISTI #
M95128-WMN6TP
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M95128-WMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 |
|
$0.4177 / $0.4356 | Buy Now |
DISTI #
23AC7736
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M95128-WMN6TP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95128-WMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95128-WMN6TP
STMicroelectronics
128 Kbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | 100000 ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95128-WMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95128-WMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95128-WMN6P | 128 Kbit SPI bus EEPROM with high-speed clock | STMicroelectronics | M95128-WMN6TP vs M95128-WMN6P |