Part Details for MA-324-CP by Analog Systems (SH) Co Ltd
Overview of MA-324-CP by Analog Systems (SH) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MA-324-CP
MA-324-CP CAD Models
MA-324-CP Part Data Attributes
|
MA-324-CP
Analog Systems (SH) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA-324-CP
Analog Systems (SH) Co Ltd
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG SYSTEMS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 9 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 90 V/us | |
Supply Current-Max | 27 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 450000 | |
Wideband | YES |
Alternate Parts for MA-324-CP
This table gives cross-reference parts and alternative options found for MA-324-CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-324-CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL051MJG | OP-AMP, 4500uV OFFSET-MAX, 3.1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MA-324-CP vs TL051MJG |
TL051ACJG | OP-AMP, 1800uV OFFSET-MAX, 3.1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | MA-324-CP vs TL051ACJG |
TL051AMP | OP-AMP, 3800uV OFFSET-MAX, 3.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | MA-324-CP vs TL051AMP |
NTE975 | Operational Amplifier, 1 Func, 6000uV Offset-Max, PDIP8, MINI, DIP-8 | NTE Electronics Inc | MA-324-CP vs NTE975 |
TL051AIJG | OP-AMP, 2600uV OFFSET-MAX, 3.1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | MA-324-CP vs TL051AIJG |
TLE2081AMJG | OP-AMP, 8200uV OFFSET-MAX, 9.4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MA-324-CP vs TLE2081AMJG |
TL031MP | OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | MA-324-CP vs TL031MP |
LT1200CN8 | IC OP-AMP, 1000 uV OFFSET-MAX, 11 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | MA-324-CP vs LT1200CN8 |
LT1225MJ8 | IC OP-AMP, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | MA-324-CP vs LT1225MJ8 |
TL031AMP | OP-AMP, 5800uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | MA-324-CP vs TL031AMP |