Part Details for MA-50526.0000M50X-D:PURESN by Epson Electronics America Inc
Overview of MA-50526.0000M50X-D:PURESN by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA-50526.0000M50X-D:PURESN
MA-50526.0000M50X-D:PURESN CAD Models
MA-50526.0000M50X-D:PURESN Part Data Attributes:
|
MA-50526.0000M50X-D:PURESN
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
MA-50526.0000M50X-D:PURESN
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 50% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 22 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 12.7mm x 5.08mm x 4.6mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |