Part Details for MA-5054.800MB-K0 by Epson Electronics America Inc
Overview of MA-5054.800MB-K0 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA-5054.800MB-K0
MA-5054.800MB-K0 CAD Models
MA-5054.800MB-K0 Part Data Attributes
|
MA-5054.800MB-K0
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
MA-5054.800MB-K0
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 4.8 MHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.7XB5.08XH4.19 (mm) | |
Surface Mount | YES |