Part Details for MA02203AD-R13 by MACOM
Results Overview of MA02203AD-R13 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA02203AD-R13 Information
MA02203AD-R13 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MA02203AD-R13
MA02203AD-R13 CAD Models
MA02203AD-R13 Part Data Attributes
|
|
MA02203AD-R13
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA02203AD-R13
MACOM
RF/Microwave Amplifier, 1 Func, GAAS
|
| Part Life Cycle Code | Obsolete | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP16,.25 | |
| Power Supplies | 3.6 V | |
| Supply Current-Max | 420 Ma | |
| Surface Mount | Yes | |
| Technology | Gaas |