Part Details for MA0603XR-102K-500 by Prosperity Dielectrics Co Ltd
Overview of MA0603XR-102K-500 by Prosperity Dielectrics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA0603XR-102K-500
MA0603XR-102K-500 CAD Models
MA0603XR-102K-500 Part Data Attributes
|
MA0603XR-102K-500
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA0603XR-102K-500
Prosperity Dielectrics Co Ltd
CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.Values/Volt. /Tol. Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | MA0603XR(50VOLT) | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MA0603XR(50 VOLT) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MA0603XR-102K-500
This table gives cross-reference parts and alternative options found for MA0603XR-102K-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603XR-102K-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603W102K1HR Capacitors | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Supertech Electronic Co Ltd | MA0603XR-102K-500 vs 0603W102K1HR |
UMK107B102KZ Capacitors | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | TAIYO YUDEN | MA0603XR-102K-500 vs UMK107B102KZ |
DM105X7R102K50AC Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MA0603XR-102K-500 vs DM105X7R102K50AC |
DM105X7R102K50KH Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MA0603XR-102K-500 vs DM105X7R102K50KH |
0603X102K500ST Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Capax Technologies Inc | MA0603XR-102K-500 vs 0603X102K500ST |
U0603R102KNT Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | SPC Multicomp | MA0603XR-102K-500 vs U0603R102KNT |
X7R102K50V0603 Capacitors | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Jyh Hsu Electronics Co Ltd | MA0603XR-102K-500 vs X7R102K50V0603 |
DM105X7R102K50KN Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | MA0603XR-102K-500 vs DM105X7R102K50KN |
DM105X7R102K50KL Capacitors | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MA0603XR-102K-500 vs DM105X7R102K50KL |
CS1608X7R102K500NRB Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samwha Electronics | MA0603XR-102K-500 vs CS1608X7R102K500NRB |