There are no models available for this part yet.
Overview of MA4062N-L by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MA4062N-L by Panasonic Electronic Components
Part Data Attributes for MA4062N-L by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
O-LALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
30 Ω
|
JEDEC-95 Code
|
DO-34
|
JESD-30 Code
|
O-LALF-W2
|
Knee Impedance-Max
|
100 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.99 V
|
Reverse Current-Max
|
0.2 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
2.3 mV/°C
|
Voltage Tol-Max
|
2.5%
|
Working Test Current
|
5 mA
|
Alternate Parts for MA4062N-L
This table gives cross-reference parts and alternative options found for MA4062N-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4062N-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4082N-L | Zener Diode, 7.93V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | MA4062N-L vs MA4082N-L |
MA4360(N)-L | 34.99V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, GLASS, DO-34, 2 PIN | Panasonic Electronic Components | MA4062N-L vs MA4360(N)-L |
MA4240N-H | Zener Diode, 25.07V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | MA4062N-L vs MA4240N-H |
MA4360N-H | Zener Diode, 36.99V V(Z), 2.5%, 0.4W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | MA4062N-L vs MA4360N-H |
ZMM27 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional | Lite-On Semiconductor Corporation | MA4062N-L vs ZMM27 |
MA4130(N)-L | 12.74V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, GLASS, DO-34, 2 PIN | Panasonic Electronic Components | MA4062N-L vs MA4130(N)-L |
MA4150N-M | Zener Diode, 14.66V V(Z), 2.2%, 0.4W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | MA4062N-L vs MA4150N-M |
MA4068(N)-H | 7V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, GLASS, DO-34, 2 PIN | Panasonic Electronic Components | MA4062N-L vs MA4068(N)-H |
MA4200N-M | Zener Diode, 19.95V V(Z), 2.1%, 0.4W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | MA4062N-L vs MA4200N-M |
MA4180N-H | Zener Diode, 18.62V V(Z), 2.1%, 0.4W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | MA4062N-L vs MA4180N-H |