Part Details for MA4062N by Panasonic Electronic Components
Overview of MA4062N by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4062N
MA4062N CAD Models
MA4062N Part Data Attributes
|
MA4062N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA4062N
Panasonic Electronic Components
6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-34 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 100 Ω | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 2.3 mV/°C | |
Voltage Tol-Max | 5.41% | |
Working Test Current | 5 mA |
Alternate Parts for MA4062N
This table gives cross-reference parts and alternative options found for MA4062N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4062N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4047N | 4.66 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN | Panasonic Electronic Components | MA4062N vs MA4047N |
MAZ4047(N)-H | Zener Diode, 4.8V V(Z), 2.19%, 0.4W, Silicon, Unidirectional, DO-34, GLASS, A1, 2 PIN | Panasonic Electronic Components | MA4062N vs MAZ4047(N)-H |
MA4082N | 8.2 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN | Panasonic Electronic Components | MA4062N vs MA4082N |
MAZ4082N | Zener Diode, 8.2V V(Z), 5.24%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN | Panasonic Electronic Components | MA4062N vs MAZ4082N |
MA4051N | 5.11V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN | Panasonic Electronic Components | MA4062N vs MA4051N |
MAZ4051N0L | Zener Diode, 4.94V V(Z), 2.02%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | MA4062N vs MAZ4051N0L |
MA4047(N)-H | 4.8V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, GLASS, DO-34, 2 PIN | Panasonic Electronic Components | MA4062N vs MA4047(N)-H |
MAZ4068N | Zener Diode, 6.81V V(Z), 4.92%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN | Panasonic Electronic Components | MA4062N vs MAZ4068N |
MAZ4062N | Zener Diode, 6.2V V(Z), 5.41%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN | Panasonic Electronic Components | MA4062N vs MAZ4062N |
MAZ4047N | Zener Diode, 4.66V V(Z), 5.15%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN | Panasonic Electronic Components | MA4062N vs MAZ4047N |