Datasheets
MA44642A-30 by:

20GHz, SILICON, STEP RECOVERY DIODE

Part Details for MA44642A-30 by MACOM

Overview of MA44642A-30 by MACOM

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MA44642A-30

MA44642A-30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA44642A-30 Part Data Attributes

MA44642A-30 MACOM
Buy Now Datasheet
Compare Parts:
MA44642A-30 MACOM 20GHz, SILICON, STEP RECOVERY DIODE
Part Life Cycle Code Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description O-CEMW-N2
Reach Compliance Code unknown
Application FREQUENCY MULTIPLIER
Breakdown Voltage-Min 40 V
Configuration SINGLE
Diode Capacitance-Max 0.7 pF
Diode Capacitance-Min 0.5 pF
Diode Element Material SILICON
Diode Type STEP RECOVERY DIODE
JESD-30 Code O-CEMW-N2
Number of Elements 1
Number of Terminals 2
Output Frequency-Max 20 MHz
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style MICROWAVE
Qualification Status Not Qualified
Surface Mount YES
Terminal Form NO LEAD
Terminal Position END

Alternate Parts for MA44642A-30

This table gives cross-reference parts and alternative options found for MA44642A-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44642A-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MA44642A-30 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44642A-30 vs MA44642A-30
Part Number Description Manufacturer Compare
MA44641D111 Varactor, MACOM MA44642A-30 vs MA44641D111
MA44642A-30 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44642A-30 vs MA44642A-30
MA44641D-92 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44642A-30 vs MA44641D-92
MA44641D111 K BAND, SILICON, STEP RECOVERY DIODE TE Connectivity MA44642A-30 vs MA44641D111
MA44641D93 Varactor, MACOM MA44642A-30 vs MA44641D93
MA44641D-113 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44642A-30 vs MA44641D-113
MA44642A-111 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44642A-30 vs MA44642A-111
MA44641C-92 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44642A-30 vs MA44641C-92
MA44641C-93 K BAND, 20GHz, SILICON, STEP RECOVERY DIODE, CERAMIC PACKAGE-2 MACOM MA44642A-30 vs MA44641C-93
MA44641D-91 20GHz, SILICON, STEP RECOVERY DIODE MACOM MA44642A-30 vs MA44641D-91

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA44642A-30 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA44642A-30 by MACOM

  • Please alert me when MA44642A-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MA44642A-30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA44642A-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MA44642A-30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA44642A-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA44642A-30 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: