Part Details for MA44653A-91 by MACOM
Overview of MA44653A-91 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA44653A-91
MA44653A-91 CAD Models
MA44653A-91 Part Data Attributes
|
MA44653A-91
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA44653A-91
MACOM
20GHz, SILICON, STEP RECOVERY DIODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-CEMW-N1 | |
Reach Compliance Code | unknown | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Capacitance-Min | 0.7 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
JESD-30 Code | O-CEMW-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Output Frequency-Max | 20 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for MA44653A-91
This table gives cross-reference parts and alternative options found for MA44653A-91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44653A-91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA44653A-31 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44653A-91 vs MA44653A-31 |
MA44653A-93 | 20GHz, SILICON, STEP RECOVERY DIODE | MACOM | MA44653A-91 vs MA44653A-93 |
MA44653A-31 | 20GHz, SILICON, STEP RECOVERY DIODE | MACOM | MA44653A-91 vs MA44653A-31 |
MA44653A-93 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44653A-91 vs MA44653A-93 |
MA44653A-91 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44653A-91 vs MA44653A-91 |