Part Details for MA48704E120 by MACOM
Overview of MA48704E120 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA48704E120
MA48704E120 CAD Models
MA48704E120 Part Data Attributes
|
MA48704E120
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA48704E120
MACOM
Varactor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 400 MHz | |
Diode Capacitance-Max | 0.549 pF | |
Diode Capacitance-Min | 0.45 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Frequency-Max | 30 MHz | |
Output Frequency-Min | 15 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for MA48704E120
This table gives cross-reference parts and alternative options found for MA48704E120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA48704E120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA48704E-120 | 30GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE | TE Connectivity | MA48704E120 vs MA48704E-120 |
MA48704E120 | mm WAVE BAND, GALLIUM ARSENIDE, STEP RECOVERY DIODE | TE Connectivity | MA48704E120 vs MA48704E120 |
MA48704E-120 | 30GHz, GALLIUM ARSENIDE, STEP RECOVERY DIODE | MACOM | MA48704E120 vs MA48704E-120 |