Part Details for MA49499 by TE Connectivity
Overview of MA49499 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA49499
MA49499 CAD Models
MA49499 Part Data Attributes
|
MA49499
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA49499
TE Connectivity
18GHz - 26GHz, GALLIUM ARSENIDE, CONTINUOUS WAVE GUNN DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW NOISE | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.005 W | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | GUNN DIODE | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 26 GHz | |
Operating Frequency-Min | 18 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | GUNN | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for MA49499
This table gives cross-reference parts and alternative options found for MA49499. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA49499, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA49499 | Gunn Diode, 18GHz Min, 26GHz Max, Gallium Arsenide, Continuous Wave | MACOM | MA49499 vs MA49499 |