Part Details for MA4P274-1068T by MACOM
Overview of MA4P274-1068T by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4P274-1068T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 10875 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | Array Of Independent Diodes, Sot-143 | 3000 |
|
$0.3740 / $1.0200 | Buy Now |
|
Quest Components | Array Of Independent Diodes, Sot-143 | 4480 |
|
$0.3900 / $1.3000 | Buy Now |
|
Quest Components | Array Of Independent Diodes, Sot-143 | 4220 |
|
$0.3300 / $1.5000 | Buy Now |
Part Details for MA4P274-1068T
MA4P274-1068T CAD Models
MA4P274-1068T Part Data Attributes
|
MA4P274-1068T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P274-1068T
MACOM
Pin Diode, 100V V(BR), Silicon, PLASTIC, CASE 1068, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 1068 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |