Part Details for MA4SW300 by TE Connectivity
Overview of MA4SW300 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for MA4SW300
MA4SW300 CAD Models
MA4SW300 Part Data Attributes
|
MA4SW300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4SW300
TE Connectivity
1000MHz - 20000MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 1.5dB INSERTION LOSS, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | SP3T |