Part Details for MA4SW510B-1 by TE Connectivity
Overview of MA4SW510B-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for MA4SW510B-1
MA4SW510B-1 CAD Models
MA4SW510B-1 Part Data Attributes
|
MA4SW510B-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4SW510B-1
TE Connectivity
IC,RF SWITCH,SINGLE,SP5T,DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Insertion Loss-Max | 2.1 dB | |
Isolation-Min | 25 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 18000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 15 V | |
RF/Microwave Device Type | SP5T |
Alternate Parts for MA4SW510B-1
This table gives cross-reference parts and alternative options found for MA4SW510B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4SW510B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4SW510B-1 | SP5T, 2000MHz Min, 18000MHz Max, 2.1dB Insertion Loss-Max, DIE-11 | MACOM | MA4SW510B-1 vs MA4SW510B-1 |