Part Details for MA4VAT2000-1277 by MACOM
Overview of MA4VAT2000-1277 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4VAT2000-1277
MA4VAT2000-1277 CAD Models
MA4VAT2000-1277 Part Data Attributes:
|
MA4VAT2000-1277
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4VAT2000-1277
MACOM
Variable Attenuator, 1200MHz Min, 2500MHz Max, 2.4dB Insertion Loss-Max, 3 X 3 MM, MO-220, MLP, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 22 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2.4 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 1 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.6 |
Alternate Parts for MA4VAT2000-1277
This table gives cross-reference parts and alternative options found for MA4VAT2000-1277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4VAT2000-1277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4VAT2000-1277 | IC,ATTENUATOR,LLCC,16PIN,PLASTIC | TE Connectivity | MA4VAT2000-1277 vs MA4VAT2000-1277 |