Part Details for MA4VAT2007-1061T by TE Connectivity
Overview of MA4VAT2007-1061T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Part Details for MA4VAT2007-1061T
MA4VAT2007-1061T CAD Models
MA4VAT2007-1061T Part Data Attributes:
|
MA4VAT2007-1061T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4VAT2007-1061T
TE Connectivity
IC,ATTENUATOR,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 2.7 V | |
Surface Mount | YES |
Alternate Parts for MA4VAT2007-1061T
This table gives cross-reference parts and alternative options found for MA4VAT2007-1061T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4VAT2007-1061T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4VAT2007-1061T | Variable Attenuator, 1700MHz Min, 2000MHz Max, 1.6dB Insertion Loss-Max, MS-012AAC, 8 PIN | MACOM | MA4VAT2007-1061T vs MA4VAT2007-1061T |