Part Details for MA4VAT900-1277T by TE Connectivity
Overview of MA4VAT900-1277T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4VAT900-1277T
MA4VAT900-1277T CAD Models
MA4VAT900-1277T Part Data Attributes:
|
MA4VAT900-1277T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4VAT900-1277T
TE Connectivity
800MHz - 1000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.2dB INSERTION LOSS-MAX, 3 X 3 MM, ROHS COMPLIANT, MO-220VBBD-1, MLP, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 24 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 2 |
Alternate Parts for MA4VAT900-1277T
This table gives cross-reference parts and alternative options found for MA4VAT900-1277T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4VAT900-1277T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4VAT900-1277T | Variable Attenuator, 800MHz Min, 1000MHz Max, 1.2dB Insertion Loss-Max, MO-220VBBD-1, 16 PIN | MACOM | MA4VAT900-1277T vs MA4VAT900-1277T |