Part Details for MA4VAT904-1061T by TE Connectivity
Overview of MA4VAT904-1061T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4VAT904-1061T
MA4VAT904-1061T CAD Models
MA4VAT904-1061T Part Data Attributes:
|
MA4VAT904-1061T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4VAT904-1061T
TE Connectivity
IC,ATTENUATOR,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 2 V | |
Surface Mount | YES |