Part Details for MAAD-007082-000100 by TE Connectivity
Overview of MAAD-007082-000100 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAAD-007082-000100
MAAD-007082-000100 CAD Models
MAAD-007082-000100 Part Data Attributes:
|
MAAD-007082-000100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAD-007082-000100
TE Connectivity
MAAD-007082-000100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 50 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for MAAD-007082-000100
This table gives cross-reference parts and alternative options found for MAAD-007082-000100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAD-007082-000100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90-0106TR | RF/Microwave Attenuator, GAAS, | MACOM | MAAD-007082-000100 vs AT90-0106TR |
AT90-0106TR | IC,ATTENUATOR,GAAS,LLCC,32PIN,CERAMIC | TE Connectivity | MAAD-007082-000100 vs AT90-0106TR |