MAAL-008091-TR3000
Description: Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, MS-012AA, SOIC-8

Overview of MAAL-008091-TR3000 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MAAL-008091-TR3000 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAAL-008091-TR3000 by MACOM

MAAL-008091-TR3000
MACOM
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
13 dB
Input Power-Max (CW)
10 dBm
JESD-609 Code
e3
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
800 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.5
Want to compare parts?
  1. MAAL-008091-TR3000
    MACOM
    Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, MS-012AA, SOIC-8
    VS

Alternate Parts for MAAL-008091-TR3000

This table gives cross-reference parts and alternative options found for MAAL-008091-TR3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAL-008091-TR3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAAL-008091-000000 Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, MS-012AA, SOIC-8 MACOM MAAL-008091-TR3000 vs MAAL-008091-000000
MAAL-008091-000000 MAAL-008091-000000 TE Connectivity MAAL-008091-TR3000 vs MAAL-008091-000000
AM50-0003 IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,SOP,8PIN,PLASTIC TE Connectivity MAAL-008091-TR3000 vs AM50-0003
AM50-0003RTR Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, GAAS, PLASTIC, MS-012AA, SOIC-8 MACOM MAAL-008091-TR3000 vs AM50-0003RTR
Part Number Description Manufacturer Compare
AM50-0003RTR Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, GAAS, PLASTIC, MS-012AA, SOIC-8 MACOM MAAL-008091-TR3000 vs AM50-0003RTR
MAAL-008091-000000 MAAL-008091-000000 TE Connectivity MAAL-008091-TR3000 vs MAAL-008091-000000
MAAL-008091-000000 Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, MS-012AA, SOIC-8 MACOM MAAL-008091-TR3000 vs MAAL-008091-000000
AM50-0003TR Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, GAAS, PLASTIC, MS-012AA, SOIC-8 MACOM MAAL-008091-TR3000 vs AM50-0003TR

Related Parts for MAAL-008091-TR3000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAAL-008091-TR3000 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAAL-008091-TR3000 by MACOM

Select Manufacturer
Which Manufacturer of MAAL-008091-TR3000 would you like to use for your alert(s)?
  • Please alert me when MAAL-008091-TR3000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAAL-008091-TR3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAAL-008091-TR3000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAAL-008091-TR3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAAL-008091-TR3000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAAL-008091-TR3000 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: