Part Details for MAAL-009120-TR3000 by MACOM
Overview of MAAL-009120-TR3000 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAAL-009120-TR3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1257-1-ND
|
DigiKey | IC RF AMP GPS 70MHZ-3GHZ SC70-6 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2098 In Stock |
|
$1.2877 / $2.8300 | Buy Now |
DISTI #
937-MAAL009120TR3
|
Mouser Electronics | RF Amplifier 70-3000MHz NF 1.8dB Gain 11dB RoHS: Compliant | 1542 |
|
$1.2800 / $2.7500 | Buy Now |
|
LCSC | 1.4dB 70MHz3GHz 11.2dB General-purpose SOT-363 RF Amplifiers ROHS | 1 |
|
$1.2747 / $1.8754 | Buy Now |
Part Details for MAAL-009120-TR3000
MAAL-009120-TR3000 CAD Models
MAAL-009120-TR3000 Part Data Attributes
|
MAAL-009120-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAL-009120-TR3000
MACOM
Wide Band Medium Power Amplifier, 70MHz Min, 3000MHz Max, SC-70, SC-88, SOT-363, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.4 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MAAL-009120-TR3000
This table gives cross-reference parts and alternative options found for MAAL-009120-TR3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAL-009120-TR3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAL-009120-TR1000 | Wide Band Medium Power Amplifier, 70MHz Min, 3000MHz Max, SC-70, SC-88, SOT-363, 6 PIN | MACOM | MAAL-009120-TR3000 vs MAAL-009120-TR1000 |