Part Details for MAAL-011138-TR1000 by MACOM
Overview of MAAL-011138-TR1000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MAAL-011138-TR1000
MAAL-011138-TR1000 CAD Models
MAAL-011138-TR1000 Part Data Attributes:
|
MAAL-011138-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAL-011138-TR1000
MACOM
Wide Band Medium Power Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19.5 dB | |
Input Power-Max (CW) | 6 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 65 mA | |
Surface Mount | YES | |
VSWR-Max | 1.92 |