Part Details for MAAPSS0113TR-3000 by MACOM
Overview of MAAPSS0113TR-3000 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for MAAPSS0113TR-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2811 |
|
RFQ |
Part Details for MAAPSS0113TR-3000
MAAPSS0113TR-3000 CAD Models
MAAPSS0113TR-3000 Part Data Attributes
|
MAAPSS0113TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAPSS0113TR-3000
MACOM
Narrow Band Medium Power Amplifier, 1880MHz Min, 1930MHz Max, 3 X 3 MM, GREEN, PLASTIC, MO-220VEED-1, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1930 MHz | |
Operating Frequency-Min | 1880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 6 |