Part Details for MAATCC0007 by TE Connectivity
Overview of MAATCC0007 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAATCC0007
MAATCC0007 CAD Models
MAATCC0007 Part Data Attributes
|
MAATCC0007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAATCC0007
TE Connectivity
IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 3.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.8 |
Alternate Parts for MAATCC0007
This table gives cross-reference parts and alternative options found for MAATCC0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATCC0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT65-0106 | IC,ATTENUATOR,GAAS,SOP,24PIN,PLASTIC | TE Connectivity | MAATCC0007 vs AT65-0106 |
AT65-0106-TR | RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 4.7 dB INSERTION LOSS-MAX, PLASTIC, MS-013AA, SOW-24 | TE Connectivity | MAATCC0007 vs AT65-0106-TR |
AT65-0263-TR | RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.2 dB INSERTION LOSS-MAX, PLASTIC, SMT, MS-013AA, SOW-16 | TE Connectivity | MAATCC0007 vs AT65-0263-TR |