-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Attenuator, 0MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1293-1-ND
|
DigiKey | RF ATTENUATOR 15DB 50OHM 16SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7263 In Stock |
|
$4.3723 / $8.0700 | Buy Now |
DISTI #
937-MAATSS0015TR
|
Mouser Electronics | Attenuators DC-2GHz 4 Bit 1dB steps to 15dB RoHS: Compliant | 567 |
|
$4.4100 / $7.8600 | Buy Now |
|
Quest Components | 680 |
|
$5.9790 / $11.9580 | Buy Now | |
|
Quest Components | 264 |
|
$5.4942 / $9.9894 | Buy Now | |
DISTI #
MAATSS0015TR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAATSS0015TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAATSS0015TR
MACOM
Variable Attenuator, 0MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP16,.25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | -5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.43 |
This table gives cross-reference parts and alternative options found for MAATSS0015TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATSS0015TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAATSS0015 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAATSS0015TR vs MAATSS0015 |
MAATSS0015TR | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAATSS0015TR vs MAATSS0015TR |
AT-210RTR | Variable Attenuator, 0MHz Min, 2000MHz Max, 2dB Insertion Loss-Max, PLASTIC, SOIC-16 | MACOM | MAATSS0015TR vs AT-210RTR |
AT-210PIN | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAATSS0015TR vs AT-210PIN |
MAATSS0015 | Variable Attenuator, 0MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16 | MACOM | MAATSS0015TR vs MAATSS0015 |
AT-210(40) | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Hirose Electric Co Ltd | MAATSS0015TR vs AT-210(40) |
AT-210TR | RF/Microwave Attenuator, GAAS, | MACOM | MAATSS0015TR vs AT-210TR |